TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 6 Way, 1 Row

Discontinued
RS Stock No.:
798-1467
Mfr. Part No.:
207376-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

Series

Metrimate

For Use With

Plug Housing

Body Orientation

Straight

Length

41.3mm

Width

12.32mm

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity Metrimate In-Line Connector Plug and Socket Housings


Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.

TE Connectivity Metrimate In-Line Connector Plug and Socket Housings


Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.

For Crimp contacts see stock number 782-9849 typical.


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links