TE Connectivity AMP Universal Power Series Vertical Board PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-100
- Distrelec Article No.:
- 304-50-379
- Mfr. Part No.:
- 178487-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-100
- Distrelec Article No.:
- 304-50-379
- Mfr. Part No.:
- 178487-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Universal Power | |
| Pitch | 3.96mm | |
| Current | 10A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Universal Power | ||
Pitch 3.96mm | ||
Current 10A | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications, offering robust connectivity with four positions. Part of the AMP Universal Power series, it combines a fully shrouded design with a tin-plated finish, ensuring excellent durability and reliable electrical performance. Ideal for a range of electronic circuits, this connector is versatile and perfect for powering diverse applications. With its compact dimensions and thoughtful engineering, it accommodates standard PCB thicknesses and meets high operational standards, making it just the right choice for modern electronic designs.
Suitable for fully loaded configurations, ensuring consistent performance
Crafted from high-quality nylon 6/6 GF for added durability
Features a standardised 3.96 mm centreline for compatibility with various setups
Locking latch mechanism provides reliable mating retention during operation
Nickel underplating enhances corrosion resistance and contact reliability
Optimised for wave solder processes, streamlining assembly
Designed to operate effectively within a temperature range of -30 to 105 °C
Related links
- TE Connectivity AMP Universal Power Series PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Cable Housing Receptacle 3.96 mm Pitch Unshrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
