Molex Pico-Clasp Series Straight Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 406-669
- Distrelec Article No.:
- 304-37-198
- Mfr. Part No.:
- 501331-0607
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,110 unit(s) ready to ship
- Plus 3,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.551 | £5.51 |
| 50 - 190 | £0.505 | £5.05 |
| 200 - 490 | £0.464 | £4.64 |
| 500 + | £0.451 | £4.51 |
*price indicative
- RS Stock No.:
- 406-669
- Distrelec Article No.:
- 304-37-198
- Mfr. Part No.:
- 501331-0607
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Clasp | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 1mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Clasp | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 1mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Molex 501331 Series PCB Header, 1mm Pitch, 6 Contacts - 501331-0607
This PCB Header is a 1.00mm pitch connector designed for effective wire-to-board applications. With its surface mount configuration and vertical orientation, this shrouded PCB connector features six circuits, offering robust connectivity and reliable performance. Constructed with phosphor bronze contacts and tin plating, this connector is designed to handle a maximum voltage rating of 100V, making it suitable for a variety of electrical projects.
Features & Benefits
• Positive lock feature ensures secure connections during use
• Durable construction supports up to 30 mating cycles
• Solder termination method permits easy installation on PCB
• Shrouded design protects against misalignment and reverse mating
• Compact 1.0mm pitch optimises space on the circuit board
• Phosphor bronze contacts enhance conductivity and reliability
Applications
• Used in automation systems for signal transmission
• Utilised in electronic devices requiring Compact connectors
• Applied in customised circuit boards in mechanical assemblies
• Employed in control panels for securing connections
What is the current rating per contact for this connector?
The maximum current rating per contact is 1A, ensuring sufficient power handling for various applications.
How does the surface mount design benefit circuit board integration?
The surface mount design allows for automated assembly using robotic placement, which enhances production efficiency and reduces assembly time.
What materials are used for the contacts and plating of the header?
The contacts are MADE from phosphor bronze, while the plating for both mating and termination areas is tin, ensuring effective signal transmission and corrosion resistance.
What conditions can this component operate under?
It operates within a temperature range of -40°C to +85°C, making it suitable for diverse environmental conditions in industrial settings.
How is the connector designed to ensure proper orientation during installation?
The connector is polarised to the mating part, preventing incorrect connections and ensuring reliability in assembly processes.
Related links
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
