Molex Pico-Clasp Series Straight Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 406-653
- Distrelec Article No.:
- 304-29-682
- Mfr. Part No.:
- 501331-1007
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.30
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 2,290 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.53 | £5.30 |
| 200 - 740 | £0.441 | £4.41 |
| 750 - 2990 | £0.424 | £4.24 |
| 3000 + | £0.407 | £4.07 |
*price indicative
- RS Stock No.:
- 406-653
- Distrelec Article No.:
- 304-29-682
- Mfr. Part No.:
- 501331-1007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Clasp | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 1mm | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 1mm | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Single Row PicoClasp™
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Related links
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
