TE Connectivity FASTON .250 Series Straight Through Hole PCB Terminal Block
- RS Stock No.:
- 305-016
- Mfr. Part No.:
- 1742188-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 483 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.28 | £0.106 |
*price indicative
- RS Stock No.:
- 305-016
- Mfr. Part No.:
- 1742188-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FASTON .250 | |
| Product Type | PCB Terminal Block | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CHINA RoHS, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FASTON .250 | ||
Product Type PCB Terminal Block | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CHINA RoHS, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab features a 6.35 mm tab width and a 1.4 mm PCB hole, designed for through-hole soldering. These terminals are tin-plated to provide corrosion resistance and come in a bag for convenient storage and handling.
Uninsulated
Copper contact underplating
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity FASTON .250 Series PCB Terminal Block 1217169-1
- TE Connectivity FASTON .250 Series PCB Terminal Block 42506-2
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.8 mm Tab Size
- TE Connectivity Natural
- TE Connectivity Natural
- TE Connectivity Black
