Phoenix Contact PCB Connector

Subtotal (1 pack of 50 units)*

£236.20

(exc. VAT)

£283.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.724£236.20

*price indicative

RS Stock No.:
265-7384
Mfr. Part No.:
1786899
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Connector

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has rated voltage 320 V, 12 A nominal current and tin contact surface, screw connection with green color.

Female connector
Copper alloy contact material

Related links