Subtotal (1 pack of 100 units)*
£226.50
(exc. VAT)
£271.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £2.265 | £226.50 |
*price indicative
- RS Stock No.:
- 265-7380
- Mfr. Part No.:
- 1779990
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has rated voltage 320 V, 12 A nominal current and tin contact surface, screw connection with green color.
Female connector
Copper alloy contact material
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with Data Connectors
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower