TE Connectivity Cover for use with MTA-100
- RS Stock No.:
- 164-8955
- Mfr. Part No.:
- 643075-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 15000 units)*
£5,760.00
(exc. VAT)
£6,915.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 15000 + | £0.384 | £5,760.00 |
*price indicative
- RS Stock No.:
- 164-8955
- Mfr. Part No.:
- 643075-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Cover | |
| For Use With | MTA-100 | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Cover | ||
For Use With MTA-100 | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are MADE from wite UL94V-0 rated polyester
The strain relief covers are MADE from UL94V-2 rated nylon
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Approvals
UL (E28476); CSA (LR7189)
Related links
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Cover for use with IDC Installation Type Connector, Closed End
- TE Connectivity 2-6430 Series Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA 156
