Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

£37.72

(exc. VAT)

£45.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£37.72£0.754

*price indicative

RS Stock No.:
610-195
Mfr. Part No.:
1809734
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Polyamide

Standards/Approvals

IEC 61984, VDE, EN 60695-2-13, UL 94 V0, CSA, EN 60695-2-12, cULus Recognised, IEC 60664-1:2007-04

The Phoenix Contact PCB Connector is engineered to meet the demands of modern connectivity within electronic applications. This high-performance connector facilitates reliable, efficient connections with a nominal cross-section of 2.5 mm² and a rated current of 12 A, making it suitable for various industrial uses. Encased in a durable green PA housing, it combines excellent electrical properties with robust mechanical stability. The smart crimp connection technology ensures easy assembly while maintaining optimal performance.

Recognized for compliance with stringent environmental regulations

Equipped with locking types that prevent accidental disconnections

Delivers excellent electrical performance with minimal voltage drop

Provides a robust performance across varying industrial conditions

Related links