Phoenix Contact Panel Mount Frame for use with 5, IC 2

Subtotal (1 pack of 50 units)*

£109.02

(exc. VAT)

£130.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£109.02£2.18

*price indicative

RS Stock No.:
567-194
Mfr. Part No.:
1852082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Panel Mount Frame

For Use With

5, IC 2

COO (Country of Origin):
PL

Brass Hose Tail Adaptor


Brass male BSP Threaded hose-tail adapters

The Phoenix Contact Panel mount frame is an essential accessory designed for optimal performance within the IC DFR series. With its streamlined design and robust construction, it facilitates a secure integration for various applications in automation and control technologies. Engineered to accommodate a nominal cross section of 2.5 mm², this versatile frame not only supports multiple connection potentials but also ensures reliable operation in demanding environments. The eye catching green colour and durable PA insulating material allow for compatibility with a broad range of installations.

Made from high quality materials that ensure durability
Supports multiple connections with ease
Promotes efficient installation and maintenance in control cabinets
Meets stringent environmental compliance standards

Related links