Phoenix Contact Panel Mount Frame for use with IC 2
- RS Stock No.:
- 608-178
- Mfr. Part No.:
- 1852024
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-178
- Mfr. Part No.:
- 1852024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Panel Mount Frame | |
| Product Type | PCB Connector | |
| For Use With | IC 2 | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | IC-DFR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Panel Mount Frame | ||
Product Type PCB Connector | ||
For Use With IC 2 | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series IC-DFR | ||
The Phoenix Contact Panel mount frame is an essential accessory designed for seamless integration with the IC DFR range. Featuring a sleek green finish, it not only enhances aesthetics but also contributes to the functionality of your device. Crafted for an easy and reliable assembly, the frame accommodates the IC 2.5/ STGF 5.08 connector effortlessly. Its robust design ensures durability, making it an ideal choice for various applications where performance and safety are paramount. The frame's optimal dimensions allow for flexible placement within your technical setups, promoting a tidy and efficient assembly process. This component stands out as a practical solution for engineers and manufacturers seeking quality and reliability in their projects.
Mounting flanges decrease mechanical strain contributing to long lasting performance
Allows for cable connection placement inside the device for flexible routing
Designed for easy integration with the MSTB 2.5 connector range
Engineered to meet stringent electrical and environmental compliance standards
Packed securely in cardboard which ensuring protection during delivery
Lightweight design facilitates easier handling during installation
Related links
- Phoenix Contact Panel Mount Frame for use with IC 2
- Phoenix Contact Panel Mount Frame for use with IC2
- Phoenix Contact Panel Mount Frame
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mount Frame Round Mounting Cutout
