Molex 216589-1000 I-Bar Multiband Antenna with SMA Connector
- RS Stock No.:
- 219-3054
- Mfr. Part No.:
- 216589-1000
- Brand:
- Molex
Subtotal (1 unit)*
£73.49
(exc. VAT)
£88.19
(inc. VAT)
FREE delivery for orders over £50.00
- 60 unit(s) ready to ship
Units | Per unit |
---|---|
1 - 9 | £73.49 |
10 - 24 | £69.74 |
25 - 49 | £66.36 |
50 - 99 | £62.03 |
100 + | £58.86 |
*price indicative
- RS Stock No.:
- 219-3054
- Mfr. Part No.:
- 216589-1000
- Brand:
- Molex
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Frequency Range | Band#1 F_End (MHz) 960 MHz, Band#1 F_Start (MHz) 698 MHz, Band#2 F_End (MHz) 1700 MHz, Band#2 F_Start (MHz) 1500 MHz, Band#3 F_End (MHz) 2690 MHz, Band#3 F_Start (MHz) 1710 MHz, Band#4 F_End (MHz) 5000 MHz, Band#4 F_Start (MHz) 3300 MHz, Band#5 F_End (MHz) 2500 MHz, Band#5 F_Start (MHz) 2400 MHz, Band#6 F_End (MHz) 6000 MHz, Band#6 F_Start (MHz) 5000 MHz, Band#7 F_End (MHz) 1602 MHz, Band#7 F_Start (MHz) 1561 MHz | |
Connector Type | SMA | |
Internal/External | External | |
Antenna Mounting Type | Adhesive | |
Antenna Physical Form | I-Bar | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Select all | ||
---|---|---|
Brand Molex | ||
Frequency Range Band#1 F_End (MHz) 960 MHz, Band#1 F_Start (MHz) 698 MHz, Band#2 F_End (MHz) 1700 MHz, Band#2 F_Start (MHz) 1500 MHz, Band#3 F_End (MHz) 2690 MHz, Band#3 F_Start (MHz) 1710 MHz, Band#4 F_End (MHz) 5000 MHz, Band#4 F_Start (MHz) 3300 MHz, Band#5 F_End (MHz) 2500 MHz, Band#5 F_Start (MHz) 2400 MHz, Band#6 F_End (MHz) 6000 MHz, Band#6 F_Start (MHz) 5000 MHz, Band#7 F_End (MHz) 1602 MHz, Band#7 F_Start (MHz) 1561 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form I-Bar | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- CN
Metal surface mount allows mounting directly on the metal surface without compromising RF performance
Related links
- Mobilemark CVW502-2C2C2C2C2C-BLK-120 I-Bar Multiband Antenna with SMA Connector, Low Frequency RFID
- Taoglas GSA.8827.A.101111 I-Bar Multiband Antenna with SMA Male Connector 5G NR HSPA TD-SCDMA,
- Aaronia Ag 202/001 I-Bar Multiband Antenna 3G (UTMS), WiFi
- Phoenix Contact 2702136 I-Bar Multiband Antenna with Type N Female Connector
- Aaronia Ag 202/002 I-Bar Multiband Antenna 3G (UTMS) 5G WiFi (Dual Band)
- Siretta ALPHA1A/2.5M/SMAM/S/S/11 T-Bar Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA1A/1M/SMAM/S/S/11 T-Bar Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS)