Mobilemark CVW502-2C2C2C2C2C-BLK-120 I-Bar Multiband Antenna with SMA Connector, Low Frequency RFID

Discontinued
RS Stock No.:
195-2472
Mfr. Part No.:
CVW502-2C2C2C2C2C-BLK-120
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

RF Protocols

Low Frequency RFID

Frequency Range

1575 → 1612 MHz

Connector Type

SMA

Antenna Physical Form

I-Bar

Antenna Mounting Type

Direct

Gain

3 dBi → 5dBi

Series

CVW502

Lead Length

3m

Antenna Directivity

Omnidirectional

The CVW502 Covert Antenna combines 5 separate antenna elements in one compact antenna radome: two for LTE, two for WiFi and one for GPS. This antenna is designed for advanced Fleet Management systems that combine GPS with an LTE MIMO (multiple-input-multiple-output) modem and a WiFi MIMO modem. The antenna is built with five RG-174 cables with SMA connectors on all cables. The antenna is tape mounted.

5-cables: two for Global Cellular/LTE, two for WiFi, and one for GPS
Covers all Cellular & LTE frequencies worldwide, from 694 MHz to 2750 MHz
WiFi elements can be used for WiFi MIMO or for separate WiFi modems

Related links