Siemens 6GT26985AA10 Square RFID Antenna with TNC Female Connector, Low Frequency RFID
- RS Stock No.:
- 256-0887
- Distrelec Article No.:
- 302-61-636
- Mfr. Part No.:
- 6GT26985AA10
- Brand:
- Siemens
Subtotal (1 unit)*
£887.02
(exc. VAT)
£1,064.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £887.02 |
*price indicative
- RS Stock No.:
- 256-0887
- Distrelec Article No.:
- 302-61-636
- Mfr. Part No.:
- 6GT26985AA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RF Protocols | Low Frequency RFID | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Square | |
| Antenna Physical Form | Square | |
| Minimum Frequency | 13.56MHz | |
| Connector Type | TNC Female | |
| Antenna Mount Type | Screw | |
| Connector Gender | Female | |
| Maximum Frequency | 13.56MHz | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RF Protocols Low Frequency RFID | ||
Product Type RFID Antenna | ||
Antenna Form Factor Square | ||
Antenna Physical Form Square | ||
Minimum Frequency 13.56MHz | ||
Connector Type TNC Female | ||
Antenna Mount Type Screw | ||
Connector Gender Female | ||
Maximum Frequency 13.56MHz | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens MOBY D antenna, ANT D5 to connection, spacer inclusive.
1-pol. TNC-Stecker connector
Antenna cables 3.3 m, 10 m, extension 7.2 m available
Related links
- Eccel Technology Ltd ANT125K-45 (000143) RFID Antenna, Low Frequency RFID
- RF Solutions ANT-125K RFID Antenna, Low Frequency RFID
- Eccel Technology Ltd ANT125K-20 (000142) RFID Antenna, Low Frequency RFID
- Eccel Technology Ltd ANT125K-70 (000141) RFID Antenna, Low Frequency RFID
- Mobilemark CVW502-2C2C2C2C2C-BLK-120 I-Bar Multi-Band Antenna with SMA Connector, Low Frequency RFID
- Mobilemark LLP402-3C3C3C2C-BLK-180 Dome Multi-Band Antenna with SMA Connector, Low Frequency RFID
- Siemens 6GT2812-2GB08 Square RFID Antenna with TNC Connector, UHF RFID
- Siemens 6GT28122EA00 Square RFID Antenna with TNC Male Connector, UHF RFID
