TE Connectivity TRA6927M3PW-001 Stubby Multiband Antenna, 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 209-7301
- Mfr. Part No.:
- TRA6927M3PW-001
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£33.95
(exc. VAT)
£40.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.95 |
*price indicative
- RS Stock No.:
- 209-7301
- Mfr. Part No.:
- TRA6927M3PW-001
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| RF Protocols | 3G (UTMS), 4G (LTE) | |
| Frequency Range | 698 → 960 MHz, 1710 → 2700 MHz | |
| Internal/External | External, Internal | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | Stubby | |
| Gain | 3dBi | |
| Series | Phantom | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 → 960 MHz, 1710 → 2700 MHz | ||
Internal/External External, Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form Stubby | ||
Gain 3dBi | ||
Series Phantom | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- MY
The TE Connectivity 4G / 3G multi-band phantom antenna. It is mechanically robust for both indoor and outdoor applications. The antenna is ideal for both ceiling and surface mount applications.
Peak gain is 5.5dBi
Frequency ranges are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector type N female
Impedance is 50Ω
VSWR less than 2.5:1.0
Frequency ranges are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector type N female
Impedance is 50Ω
VSWR less than 2.5:1.0
Related links
- TE Connectivity TRA6927M3PW-001 Stubby Multiband Antenna 4G (LTE)
- TE Connectivity TRA6927M3PWN-001 Stubby Multiband Antenna 4G (LTE)
- TE Connectivity TRA6927M3PB-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- TE Connectivity TRA6927M3PBN-001 Stubby Multiband Antenna with Type N Female Connector 4G (LTE)
- Etic ANT310 Stubby Multiband Antenna with SMA Male Connector 3G (UTMS), 4G (LTE)
- CTi LTEB/SMA Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA_90 Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)