TE Connectivity TRA6927M3PW-001 Stubby Multiband Antenna, 3G (UTMS), 4G (LTE)

Subtotal (1 bag of 10 units)*

£339.49

(exc. VAT)

£407.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 999,999,970 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£33.949£339.49

*price indicative

RS Stock No.:
209-7300
Mfr. Part No.:
TRA6927M3PW-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

3G (UTMS), 4G (LTE)

Frequency Range

698 → 960 MHz, 1710 → 2700 MHz

Gain

3dBi

Antenna Mounting Type

Adhesive

Antenna Physical Form

Stubby

Internal/External

External, Internal

Series

Phantom

Antenna Directivity

Omnidirectional

COO (Country of Origin):
MY
The TE Connectivity 4G / 3G multi-band phantom antenna. It is mechanically robust for both indoor and outdoor applications. The antenna is ideal for both ceiling and surface mount applications.

Peak gain is 5.5dBi
Frequency ranges are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector type N female
Impedance is 50Ω
VSWR less than 2.5:1.0

Related links