Vishay IRFD Type N-Channel MOSFET, 1.7 A, 60 V Enhancement, 4-Pin HVMDIP
- RS Stock No.:
- 919-4494
- Mfr. Part No.:
- IRFD014PBF
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4494
- Mfr. Part No.:
- IRFD014PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 1.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HVMDIP | |
| Series | IRFD | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 3.37mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 1.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HVMDIP | ||
Series IRFD | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 3.37mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD014PBF
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP
- Vishay IRFD Type N-Channel MOSFET 200 V Enhancement, 4-Pin HVMDIP
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD110PBF
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD120PBF
- Vishay IRFD Type N-Channel MOSFET 200 V Enhancement, 4-Pin HVMDIP IRFD210PBF
- Vishay IRFD Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9110PBF
- Vishay IRLD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
