Vishay Si2305CDS Type P-Channel MOSFET, 4.4 A, 8 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 919-0269
- Mfr. Part No.:
- SI2305CDS-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£297.00
(exc. VAT)
£357.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 45,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.099 | £297.00 |
| 6000 + | £0.094 | £282.00 |
*price indicative
- RS Stock No.:
- 919-0269
- Mfr. Part No.:
- SI2305CDS-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.4A | |
| Maximum Drain Source Voltage Vds | 8V | |
| Package Type | SOT-23 | |
| Series | Si2305CDS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 960mW | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.4A | ||
Maximum Drain Source Voltage Vds 8V | ||
Package Type SOT-23 | ||
Series Si2305CDS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 960mW | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si2305CDS Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-23 SI2305CDS-T1-GE3
- Vishay Si2319CDS Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay Si2319CDS Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 SI2319CDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay Si2333DDS Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
