Vishay TN2404K/TN2404KL/BS107KL Type N-Channel MOSFET, 300 mA, 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-GE3
- RS Stock No.:
- 818-7647
- Mfr. Part No.:
- TN2404K-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£12.22
(exc. VAT)
£14.66
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,680 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.611 | £12.22 |
| 200 - 480 | £0.574 | £11.48 |
| 500 - 980 | £0.55 | £11.00 |
| 1000 - 1980 | £0.49 | £9.80 |
| 2000 + | £0.459 | £9.18 |
*price indicative
- RS Stock No.:
- 818-7647
- Mfr. Part No.:
- TN2404K-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Series | TN2404K/TN2404KL/BS107KL | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 510mW | |
| Typical Gate Charge Qg @ Vgs | 4.87nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Series TN2404K/TN2404KL/BS107KL | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 510mW | ||
Typical Gate Charge Qg @ Vgs 4.87nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TN2404K/TN2404KL/BS107KL Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23
- Vishay TN2404K Type N 200 mA 3-Pin SOT-23 TN2404K-T1-E3
- Vishay 2N7002K Type N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay 2N7002K Type N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay Si2318CDS Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 SI2318CDS-T1-GE3
- Vishay Si2318CDS Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
