Vishay Type N-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 SUD50N04-8M8P-4GE3
- RS Stock No.:
- 818-7470
- Mfr. Part No.:
- SUD50N04-8M8P-4GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£19.90
(exc. VAT)
£23.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,280 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.995 | £19.90 |
| 100 - 180 | £0.946 | £18.92 |
| 200 - 480 | £0.796 | £15.92 |
| 500 - 980 | £0.747 | £14.94 |
| 1000 + | £0.697 | £13.94 |
*price indicative
- RS Stock No.:
- 818-7470
- Mfr. Part No.:
- SUD50N04-8M8P-4GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0088Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Power Dissipation Pd | 48.1W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.81V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0088Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Power Dissipation Pd 48.1W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.81V | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Height 2.38mm | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Automotive Standard No | ||
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- ROHM RD3G500GN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G500GNTL
- ROHM RD3G500GN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8453LZ
- Infineon OptiMOS-T2 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD50N04S408ATMA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba TK Type N-Channel MOSFET 40 V Enhancement, 3-Pin DP TK50P04M1(T6RSS-Q)
