Vishay Si2367DS Type P-Channel Power MOSFET, 3.8 A, 20 V Enhancement, 3-Pin SOT-23 SI2367DS-T1-GE3
- RS Stock No.:
- 812-3136
- Mfr. Part No.:
- SI2367DS-T1-GE3
- Brand:
- Vishay
Subtotal (1 tape of 50 units)*
£14.80
(exc. VAT)
£17.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,350 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | £0.296 | £14.80 |
*price indicative
- RS Stock No.:
- 812-3136
- Mfr. Part No.:
- SI2367DS-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | Si2367DS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.066Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Maximum Power Dissipation Pd | 1.7W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series Si2367DS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.066Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Maximum Power Dissipation Pd 1.7W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.02mm | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si2367DS Type P-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET SI5935CDC-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET
- Vishay TrenchFET Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-363
- Vishay TrenchFET Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-363 SIA449DJ-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC SI9933CDY-T1-GE3
- Vishay Si2305CDS Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-23 SI2305CDS-T1-GE3
