Vishay TrenchFET Type P-Channel MOSFET, 2.2 A, 80 V Enhancement, 3-Pin SOT-23 SI2337DS-T1-GE3
- RS Stock No.:
- 812-3123
- Mfr. Part No.:
- SI2337DS-T1-GE3
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£20.02
(exc. VAT)
£24.02
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 60 unit(s) shipping from 01 June 2026
- Final 400 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £1.001 | £20.02 |
*price indicative
- RS Stock No.:
- 812-3123
- Mfr. Part No.:
- SI2337DS-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SOT-23 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.303Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -50°C | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SOT-23 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.303Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -50°C | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Height 1.02mm | ||
Length 3.04mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SQ2337ES-T1_GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23
