Vishay Si1077X Type P-Channel MOSFET, 760 mA, 30 V Enhancement, 6-Pin SC-89 SI1077X-T1-GE3
- RS Stock No.:
- 812-3050
- Mfr. Part No.:
- SI1077X-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£12.42
(exc. VAT)
£14.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,660 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.621 | £12.42 |
| 200 - 980 | £0.584 | £11.68 |
| 1000 - 1980 | £0.527 | £10.54 |
| 2000 - 4980 | £0.496 | £9.92 |
| 5000 + | £0.467 | £9.34 |
*price indicative
- RS Stock No.:
- 812-3050
- Mfr. Part No.:
- SI1077X-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 760mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-89 | |
| Series | Si1077X | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 244mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.43nC | |
| Maximum Power Dissipation Pd | 236mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.6mm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 760mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-89 | ||
Series Si1077X | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 244mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.43nC | ||
Maximum Power Dissipation Pd 236mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 0.6mm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4151PT1G
- Vishay Isolated TrenchFET 2 Type P 135 mA 6-Pin SC-89-6 SI1025X-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70
