Vishay D Series N-Channel MOSFET, 6 A, 400 V, 3-Pin TO-220AB SIHP6N40D-GE3

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.63

(exc. VAT)

£5.555

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 295 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£0.926£4.63
50 - 245£0.908£4.54
250 - 495£0.694£3.47
500 - 1245£0.65£3.25
1250 +£0.558£2.79

*price indicative

Packaging Options:
RS Stock No.:
787-9187
Mfr. Part No.:
SIHP6N40D-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220AB

Series

D Series

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.51mm

Width

4.65mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

9 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

9.01mm

N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor

Related links