Vishay D Type N-Channel Power MOSFET, 20 A, 500 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 787-9140
- Mfr. Part No.:
- IRFP460BPBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.35
(exc. VAT)
£2.82
(inc. VAT)
- RS Stock No.:
- 787-9140
- Mfr. Part No.:
- IRFP460BPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247 | |
| Series | D | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247 | ||
Series D | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 20.82mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
Vishay D Series Power MOSFETs
FEATURES
• Optimal Design
- Low Area Specific On-Resistance
- Low Input Capacitance (Ciss)
- Reduced Capacitive Switching Losses
- High Body Diode Ruggedness
- Avalanche Energy Rated (UIS)
• Optimal Efficiency and Operation
- Low Cost
- Simple Gate Drive Circuitry
- Low Figure-of-Merit (FOM): Ron x Qg
- Fast Switching
APPLICATIONS
• Consumer Electronics
- Displays (LCD or Plasma TV)
• Server and Telecom Power Supplies
- SMPS
• Industrial
- Welding
- Induction Heating
- Motor Drives
• Battery Chargers
• SMPS
- Power Factor Correction (PFC)
N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay D Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460BPBF
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP SIHF5N50D-E3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB SIHP8N50D-GE3
- Vishay D Series Type N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247
- Vishay D Series Type N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247 SiHS36N50D-GE3
