Vishay TrenchFET Type N-Channel MOSFET, 19 A, 40 V Enhancement, 8-Pin SOIC SI4840BDY-T1-GE3

Subtotal (1 pack of 5 units)*

£1.74

(exc. VAT)

£2.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,770 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.348£1.74

*price indicative

Packaging Options:
RS Stock No.:
710-4736
Mfr. Part No.:
SI4840BDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.012Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

6W

Typical Gate Charge Qg @ Vgs

33nC

Maximum Operating Temperature

150°C

Height

1.55mm

Length

5mm

Standards/Approvals

RoHS, JEDEC JS709A, Halogen Free (IEC 61249-2-21)

Automotive Standard

No

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links