Vishay IRF9Z34 Type P-Channel Power MOSFET, 18 A, 60 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 708-4755
- Mfr. Part No.:
- IRF9Z34PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.90
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 5 left, ready to ship
- Final 5 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.78 | £8.90 |
| 50 - 120 | £1.602 | £8.01 |
| 125 - 245 | £1.424 | £7.12 |
| 250 - 495 | £1.336 | £6.68 |
| 500 + | £1.246 | £6.23 |
*price indicative
- RS Stock No.:
- 708-4755
- Mfr. Part No.:
- IRF9Z34PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | IRF9Z34 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.14Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -6.3V | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Power Dissipation Pd | 88W | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series IRF9Z34 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.14Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -6.3V | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Power Dissipation Pd 88W | ||
Maximum Operating Temperature 175°C | ||
Height 9.01mm | ||
Length 10.41mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF9Z34 Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220 IRF9Z34PBF
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB IRF9Z30PBF
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB
- Vishay IRF9530S Type P-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-263 IRF9530SPBF
- Vishay IRF9530S Type P-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-263
- Vishay RF9Z10 Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRF9Z10PBF
- Vishay IRFI Type P-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-220FP IRFI9634GPBF
- Vishay IRFR9120 Type P-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR9120TRPBF
