Vishay IRFD Type N-Channel MOSFET, 600 mA, 200 V Enhancement, 4-Pin HVMDIP
- RS Stock No.:
- 541-0531
- Mfr. Part No.:
- IRFD210PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.70
(exc. VAT)
£0.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.70 |
| 10 - 49 | £0.64 |
| 50 - 99 | £0.56 |
| 100 - 249 | £0.54 |
| 250 + | £0.48 |
*price indicative
- RS Stock No.:
- 541-0531
- Mfr. Part No.:
- IRFD210PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IRFD | |
| Package Type | HVMDIP | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.2nC | |
| Forward Voltage Vf | 2V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 3.37mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IRFD | ||
Package Type HVMDIP | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.2nC | ||
Forward Voltage Vf 2V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 3.37mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFD Type N-Channel MOSFET 200 V Enhancement, 4-Pin HVMDIP IRFD210PBF
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP
- Vishay IRFD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD120PBF
- Vishay IRFD Type N-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD014PBF
- Vishay IRFD Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD110PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP IRF5801TRPBF
