Vishay Type N-Channel MOSFET, 16 A, 30 V PowerPAIR SIZ918DT-T1-GE3
- RS Stock No.:
- 256-7439
- Mfr. Part No.:
- SIZ918DT-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.20
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.84 | £9.20 |
| 50 - 95 | £1.676 | £8.38 |
| 100 - 245 | £1.486 | £7.43 |
| 250 - 995 | £1.456 | £7.28 |
| 1000 + | £1.158 | £5.79 |
*price indicative
- RS Stock No.:
- 256-7439
- Mfr. Part No.:
- SIZ918DT-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAIR | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.0149Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAIR | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.0149Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor mosfet Array 2 N-channel (Half Bridge) 30V 16A, 28A 29W, 100W its applications are notebook system power, POL, synchronous buck converter.
TrenchFET power mosfets
100 % Rg and UIS tested
Surface mounted on 1 x 1 FR4 board
Related links
- Vishay Type N-Channel MOSFET 30 V PowerPAIR
- Vishay Type N-Channel MOSFET 80 V PowerPAIR 3 x 3S
- Vishay Type N-Channel MOSFET 80 V PowerPAIR 3 x 3S SIZ260DT-T1-GE3
- Vishay Symmetric Dual N Channel 2 Type N-Channel MOSFET 40 V, 8-Pin PowerPAIR 6 x 5FS
- Vishay Symmetric Dual N Channel 2 Type N-Channel MOSFET 40 V, 8-Pin PowerPAIR 6 x 5FS SIZF640DT-T1-GE3
- Vishay Dual SiZF5300DT 2 Type N-Channel MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS
- Vishay Dual TrenchFET Gen IV 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAIR 3 x 3FDC
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
