Vishay Type N-Channel MOSFET, 16 A, 30 V PowerPAIR

Subtotal (1 reel of 3000 units)*

£1,413.00

(exc. VAT)

£1,695.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.471£1,413.00

*price indicative

RS Stock No.:
256-7438
Mfr. Part No.:
SIZ918DT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAIR

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.0149Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor mosfet Array 2 N-channel (Half Bridge) 30V 16A, 28A 29W, 100W its applications are notebook system power, POL, synchronous buck converter.

TrenchFET power mosfets

100 % Rg and UIS tested

Surface mounted on 1 x 1 FR4 board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy