Vishay N-Channel MOSFET, 5.3 A, 500 V IPAK SIHU5N50D-GE3
- RS Stock No.:
 - 256-7417
 - Mfr. Part No.:
 - SIHU5N50D-GE3
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.88
(exc. VAT)
£8.26
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,000 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 10 | £0.688 | £6.88 | 
| 20 - 40 | £0.674 | £6.74 | 
| 50 - 90 | £0.661 | £6.61 | 
| 100 - 490 | £0.535 | £5.35 | 
| 500 + | £0.444 | £4.44 | 
*price indicative
- RS Stock No.:
 - 256-7417
 - Mfr. Part No.:
 - SIHU5N50D-GE3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.3 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | IPAK (TO-251) | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Channel Type N  | ||
Maximum Continuous Drain Current 5.3 A  | ||
Maximum Drain Source Voltage 500 V  | ||
Package Type IPAK (TO-251)  | ||
Mounting Type Through Hole  | ||
The Vishay Semiconductor N-channel 500 V 5.3A (Tc) 104W (Tc) through hole TO-251AA and its applications are consumer electronicsdisplays, server and telecom power supplies, SMPS and in Industrial are welding, induction heating, motor drives and battery chargers.
Low area specific on-resistance
Reduced capacitive switching losses
High body diode ruggedness
Optimal efficiency and operation
Simple gate drive circuitry
Fast switching
Reduced capacitive switching losses
High body diode ruggedness
Optimal efficiency and operation
Simple gate drive circuitry
Fast switching
Related links
- Vishay N-Channel MOSFET 500 V IPAK SIHU5N50D-GE3
 - Vishay D Series N-Channel MOSFET 500 V, 3-Pin TO-220FP SIHF5N50D-E3
 - Vishay Dual N-Channel MOSFET 60 V, 8-Pin SOIC SI9945BDY-T1-GE3
 - Vishay E N-Channel MOSFET 800 V, 3-Pin IPAK SIHU2N80AE-GE3
 - Vishay N-Channel MOSFET 400 V IPAK IRFU310PBF
 - Vishay N-Channel MOSFET 500 V, 3-Pin D2PAK SIHF840STRL-GE3
 - Vishay N-Channel MOSFET 500 V, 3-Pin TO-247AC SiHG32N50D-GE3
 - Vishay N-Channel MOSFET 500 V, 3-Pin Super-247 SiHFPS37N50A-GE3
 
