Vishay Type N-Channel MOSFET, 1.5 A, 190 V, 6-Pin PowerPAK
- RS Stock No.:
- 256-7408
- Mfr. Part No.:
- SIB452DK-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£744.00
(exc. VAT)
£894.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.248 | £744.00 |
*price indicative
- RS Stock No.:
- 256-7408
- Mfr. Part No.:
- SIB452DK-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 190V | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.033Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 0.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 190V | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.033Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 0.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel mosfet its new thermally enhanced powerPAK SC-75 package are small footprint area and low on-resistance.
TrenchFET power mosfet
Application is boost converter for portable devices
Lead (Pb)-free and halogen-free
Related links
- Vishay Type N-Channel MOSFET 190 V, 6-Pin PowerPAK SIB452DK-T1-GE3
- Vishay Type N-Channel MOSFET 80 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 12 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 20 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SIA483ADJ-T1-GE3
- Vishay 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Type N-Channel MOSFET 80 V, 6-Pin PowerPAK SIA108DJ-T1-GE3
