Vishay Type P-Channel MOSFET, 4.5 A, 12 V, 6-Pin PowerPAK SIA533EDJ-T1-GE3
- RS Stock No.:
- 256-7407
- Mfr. Part No.:
- SIA533EDJ-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7407
- Mfr. Part No.:
- SIA533EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.033Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 0.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.033Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 0.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor mosfet array N and p-channel have surface mount and powerPAK SC-70-6 dual package.
TrenchFET power mosfet
100 % Rg and UIS tested
Typical ESD protection n-channel 1500 V, p-channel 1000 V
Related links
- Vishay Type P-Channel MOSFET 12 V, 6-Pin PowerPAK
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L SIA817EDJ-T1-GE3
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK
- Vishay Type P-Channel MOSFET 20 V, 6-Pin PowerPAK
- Vishay SIB Type P-Channel MOSFET 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
- Vishay Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SIA483ADJ-T1-GE3
- Vishay Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SIA445EDJ-T1-GE3
