Vishay Type N-Channel MOSFET, 6.6 A, 80 V, 6-Pin PowerPAK SIA108DJ-T1-GE3

Subtotal (1 pack of 5 units)*

£3.30

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.66£3.30

*price indicative

Packaging Options:
RS Stock No.:
256-7401
Mfr. Part No.:
SIA108DJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

6.6A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.024Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

19W

Maximum Operating Temperature

175°C

Height

0.8mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor N-channel 80 V (D-S) mosfet its application are primary side switch, DC, DC converter, motor drive switch, boost converter, LED backlighting.

TrenchFET gen IV power mosfet

Tuned for the lowest RDS x Qoss

100% Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy