Vishay Type P-Channel MOSFET, 28 A, 100 V, 8-Pin PowerPAK SO-8
- RS Stock No.:
- 256-7390
- Mfr. Part No.:
- SI7489DP-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£2,802.00
(exc. VAT)
£3,363.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.934 | £2,802.00 |
*price indicative
- RS Stock No.:
- 256-7390
- Mfr. Part No.:
- SI7489DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor P-channel mosfet halogen-free according to IEC 61249-2-21 definition.
TrenchFET power mosfet
Surface mounted on 1 x 1 FR4 board
Time is 10 s
Related links
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8 SI7489DP-T1-GE3
- Vishay 8-Pin PowerPAK SO-8, Surface
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8
- Vishay SI7489DP-T1-E3 8-Pin PowerPAK SO-8, Surface
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR1309DP-T1-GE3
- Vishay Type P-Channel MOSFET 150 V, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 40 V, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8