Vishay Type P-Channel MOSFET, 6.1 A, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 256-7348
- Mfr. Part No.:
- SI2393DS-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£345.00
(exc. VAT)
£414.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.115 | £345.00 |
*price indicative
- RS Stock No.:
- 256-7348
- Mfr. Part No.:
- SI2393DS-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard No | ||
The Vishay Semiconductor P-channel 30 V (D-S) mosfet 30 V 6.1A (Ta), 7.5A (Tc) 1.3W (Ta), 2.5W (Tc) have surface mount with SOT-23-3 (TO-236) package type.
TrenchFET gen IV p-channel power mosfet
100 % Rg and UIS tested
applications
Load switch
Circuit protection
Motor drive control
Related links
- Vishay Type P-Channel MOSFET 30 V, 3-Pin SOT-23 SI2393DS-T1-GE3
- Vishay Si2329DS Type P-Channel MOSFET -8 V, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay Si2319CDS Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay Si2333DDS Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- Vishay Si2305CDS Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
