Vishay Type P, Type P-Channel MOSFET, 140 mA, 20 V SC-75A SI1031R-T1-GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-7337
Mfr. Part No.:
SI1031R-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

140mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-75A

Mount Type

Surface

Maximum Drain Source Resistance Rds

1.4Ω

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor P-channel 20 V 140mA (Ta) 250mW (Ta) surface mount SC-75A halogen-free according to IEC 61249-2-21 definition.

High-side switching

Low on-resistance 8 ohm

Low threshold 0.9 V

Fast switching speed 45 ns

TrenchFET power mosfets 1.5 V rated

ESD protected 2000 V

Compliant to RoHS directive 2002/95/EC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy