Vishay Type P-Channel MOSFET, 8.8 A, 60 V, 3-Pin TO-252

Bulk discount available

Subtotal (1 tube of 75 units)*

£35.25

(exc. VAT)

£42.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,025 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75£0.47£35.25
150 - 450£0.377£28.28
525 - 975£0.297£22.28
1050 - 2925£0.267£20.03
3000 +£0.238£17.85

*price indicative

RS Stock No.:
256-7314
Mfr. Part No.:
IRFR9024PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.8A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.5Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

25W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

2.39mm

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface-mount applications.

Dynamic dV/dt rating

Repetitive avalanche rated

Available in tape and reel

P-channel

Fast switching

Related links