Vishay Type P-Channel MOSFET, 19 A, 55 V, 3-Pin TO-252 IRF9Z34SPBF

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£11.15

(exc. VAT)

£13.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5£2.23£11.15
10 - 20£2.004£10.02
25 - 95£1.964£9.82
100 - 495£1.622£8.11
500 +£1.336£6.68

*price indicative

Packaging Options:
RS Stock No.:
256-7281
Mfr. Part No.:
IRF9Z34SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

88W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

4.83mm

Automotive Standard

No

The Vishay Semiconductor third generation power mosfets utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that power mosfets are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of application. The D2PAK is a surface mount power package capable of accommodating die sizes up to HEX-4.

Advanced process technology

Surface mount

175 °C operating temperature

Fast switching

P-channel

Fully avalanche rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy