Vishay Type N-Channel MOSFET, 410 A, 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ140ELP-T1_GE3
- RS Stock No.:
- 239-8664
- Mfr. Part No.:
- SQJ140ELP-T1_GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.925 | £9.25 |
| 100 - 240 | £0.869 | £8.69 |
| 250 - 490 | £0.786 | £7.86 |
| 500 - 990 | £0.74 | £7.40 |
| 1000 + | £0.694 | £6.94 |
*price indicative
- RS Stock No.:
- 239-8664
- Mfr. Part No.:
- SQJ140ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 410A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8L | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.00287Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Power Dissipation Pd | 255W | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 410A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8L | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.00287Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Power Dissipation Pd 255W | ||
Maximum Operating Temperature 125°C | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay SQJ is automotive N-Channel MOSFET which operates at 40 V and 175 °C temperature. This MOSFET used for high power density.
AEC-Q101 qualified
UIS tested
Related links
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ160EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJA26EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ186EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ170ELP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L) SQJQ112E-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L) SQJQ150E-T1_GE3
