Vishay SiR Type N-Channel MOSFET, 52.1 A, 60 V, 8-Pin PowerPAK SO-8 SiR4602LDP-T1-RE3
- RS Stock No.:
- 239-5384
- Mfr. Part No.:
- SiR4602LDP-T1-RE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£990.00
(exc. VAT)
£1,200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.33 | £990.00 |
*price indicative
- RS Stock No.:
- 239-5384
- Mfr. Part No.:
- SiR4602LDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 52.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SO-8 | |
| Series | SiR | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0088Ω | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 43W | |
| Typical Gate Charge Qg @ Vgs | 19.1nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 52.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SO-8 | ||
Series SiR | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0088Ω | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 43W | ||
Typical Gate Charge Qg @ Vgs 19.1nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay TrenchFET N channel power MOSFET has drain current of 52.1 A. It is used in synchronous rectification, primary side switch, DC/DC converter and motor drive switch.
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay SiR Type N-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SiR4602LDP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8 SiR584DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8 SiR586DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8 SiR588DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8 SiR582DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5710DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR5808DP-T1-RE3
