Vishay Si4153DY Type P-Channel MOSFET, -19.3 A, 30 V, 8-Pin SO-8 SI4153DY-T1-GE3
- RS Stock No.:
- 239-5362
- Mfr. Part No.:
- SI4153DY-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£639.00
(exc. VAT)
£768.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.213 | £639.00 |
*price indicative
- RS Stock No.:
- 239-5362
- Mfr. Part No.:
- SI4153DY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -19.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | Si4153DY | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 5.6W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -19.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series Si4153DY | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 5.6W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay P channel MOSFET has the drain current -19.3 A. It is used for adaptor switch, power management, load switch
100% Rg tested
Related links
- Vishay Si4153DY Type P-Channel MOSFET 30 V, 8-Pin SO-8 SI4153DY-T1-GE3
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8
- Vishay Type P-Channel MOSFET 30 V, 8-Pin SO-8
- Vishay Type P-Channel MOSFET -30 V Enhancement, 8-Pin SO-8
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8
- Vishay Type N 4 A, 30 V 1206-8 ChipFET
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
