Littelfuse X4 Type N-Channel MOSFET, 220 A, 200 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 229-1428
- Mfr. Part No.:
- IXTH220N20X4
- Brand:
- Littelfuse
Subtotal (1 tube of 30 units)*
£474.00
(exc. VAT)
£568.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | £15.80 | £474.00 |
*price indicative
- RS Stock No.:
- 229-1428
- Mfr. Part No.:
- IXTH220N20X4
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 220A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Series | X4 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 800W | |
| Typical Gate Charge Qg @ Vgs | 157nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.13mm | |
| Height | 21.34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 220A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Series X4 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 800W | ||
Typical Gate Charge Qg @ Vgs 157nC | ||
Maximum Operating Temperature 175°C | ||
Length 16.13mm | ||
Height 21.34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Littelfuse IXTH220N20X4 MOSFETs are designed with the latest Ultra Junction technology for high efficiency power applications. They are available in TO-247 and TO-268HV Packages. They offer lower RDS(on) simultaneously with reduced gate and output charges, which allows for more efficient switching at given frequency.
Low gate charge
Low RDS(on)
Low RthJC
Operating temperature is 175°C
High avalanche rating (900mJ - 1J)
Related links
- Littelfuse X4 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IXTH220N20X4
- Littelfuse X4 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-268
- Littelfuse X4 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-268 IXTT220N20X4HV
- Littelfuse X4 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Littelfuse X4 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IXTH94N20X4
- onsemi NTN Type N-Channel MOSFET 20 V Enhancement, 3-Pin xDFN3
- onsemi BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138
- onsemi BSS138K Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K
