Vishay SQSA70CENW Type N-Channel MOSFET, 18 A, 150 V Enhancement, 8-Pin PowerPAK 1212-8W
- RS Stock No.:
- 228-2971
- Mfr. Part No.:
- SQSA70CENW-T1_GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£726.00
(exc. VAT)
£870.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.242 | £726.00 |
*price indicative
- RS Stock No.:
- 228-2971
- Mfr. Part No.:
- SQSA70CENW-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PowerPAK 1212-8W | |
| Series | SQSA70CENW | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 68.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 0.85V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 3.3mm | |
| Height | 3.3mm | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PowerPAK 1212-8W | ||
Series SQSA70CENW | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 68.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 0.85V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 3.3mm | ||
Height 3.3mm | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
Vishay SQSA70CENW Series MOSFET, 150V Maximum Drain Source Voltage, 18A Maximum Continuous Drain Current - SQSA70CENW-T1_GE3
This MOSFET is a high-voltage, N-channel power device designed for PCB mounting in demanding automotive and industrial control environments. It supports switching and load-control roles where elevated drain-source voltage capability and modest gate charge are required, and is built to meet automotive stress expectations and surface-mount assembly needs.
Features and Benefits:
• 150V drain-source rating enables high-voltage switching capacity • 18A continuous drain current supports substantial load handling • 68.5mΩ Rds(on) minimises conduction losses during operation • 8nC typical gate charge reduces switching energy and drive requirements • 62.5W power dissipation allows for significant thermal loading • 175°C maximum operating temperature permits elevated ambient use
Applications
• Suitable for automotive power distribution modules requiring AEC‑Q101 qualification • Ideal for DC-DC converters in industrial automation systems • Used for motor-control switching in Compact electronics assemblies • Can be used for battery management and power-path control circuits
What mounting method is required for integration?
It is supplied for PCB mounting as a surface-mount PowerPAK 1212-8W package to facilitate Compact board layouts and automated placement.
What gate-voltage limits should be observed during drive design?
The device must not be exposed to gate-source voltages beyond 20V to avoid overstress of the gate dielectric.
How does thermal capability affect cooling requirements?
With 62.5W maximum power dissipation and an elevated 175°C operating ceiling, board- and heatsinking strategies should be sized to keep junction temperatures within safe margins for continuous operation.
What environmental temperature range can it tolerate?
It operates across a wide span from -55°C up to 175°C, allowing use in both cold-start and high-heat scenarios.
Which characteristic helps reduce switching losses?
The combination of an 8nC gate charge and low on-resistance contributes to lower switching and conduction losses in high-frequency applications.
Related links
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212 SQSA70CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SQSA12CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS414CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SQS486CENW-T1_GE3
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
