Vishay TrenchFET Type N-Channel MOSFET, 18 A, 100 V Enhancement, 8-Pin PowerPAK 1212 SQSA12CENW-T1_GE3
- RS Stock No.:
- 228-2970P
- Mfr. Part No.:
- SQSA12CENW-T1_GE3
- Brand:
- Vishay
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£59.90
(exc. VAT)
£71.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,990 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | £0.599 |
| 250 - 490 | £0.492 |
| 500 - 990 | £0.432 |
| 1000 + | £0.334 |
*price indicative
- RS Stock No.:
- 228-2970P
- Mfr. Part No.:
- SQSA12CENW-T1_GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | TrenchFET | |
| Package Type | PowerPAK 1212 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series TrenchFET | ||
Package Type PowerPAK 1212 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive N-channel is 100 V power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SQSA12CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS660CENW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK 1212 SQSA70CENW-T1_GE3
