Vishay Dual TrenchFET 2 Type N-Channel MOSFET, 257 A, 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
- RS Stock No.:
- 228-2940
- Mfr. Part No.:
- SiZF906BDT-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£1,662.00
(exc. VAT)
£1,995.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.554 | £1,662.00 |
*price indicative
- RS Stock No.:
- 228-2940
- Mfr. Part No.:
- SiZF906BDT-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 257A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAIR 6 x 5F | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0021Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 83W | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 257A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAIR 6 x 5F | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0021Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 83W | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay Dual N-Channel 30 V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F SiZF906BDT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F SiZF928DT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ256DT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ254DT-T1-GE3
