Vishay TrenchFET Type N, Type N-Channel MOSFET, 67.4 A, 30 V Enhancement, 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- RS Stock No.:
- 228-2929
- Mfr. Part No.:
- SiSH536DN-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2929
- Mfr. Part No.:
- SiSH536DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 67.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212-8SH | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.25mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 16.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Power Dissipation Pd | 26.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 67.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212-8SH | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.25mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 16.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Power Dissipation Pd 26.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay N-Channel 30 V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N 67.4 A 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8SH SISH521EDN-T1-GE3
- Vishay SiSHA04DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8SH
- Vishay SiSHA04DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8SH SISHA04DN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
