Vishay TrenchFET Type N-Channel MOSFET, 350.8 A, 30 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 228-2900
- Mfr. Part No.:
- SiR500DP-T1-RE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 228-2900
- Mfr. Part No.:
- SiR500DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 350.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.47mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 104.1W | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 350.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.47mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 104.1W | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 30 V MOSFET.
100 % Rg and UIS tested
