Vishay TrenchFET Type N-Channel MOSFET, 113 A, 45 V Enhancement, 4-Pin SO-8 SiJ450DP-T1-GE3
- RS Stock No.:
- 228-2887
- Mfr. Part No.:
- SiJ450DP-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.25
(exc. VAT)
£8.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,995 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.45 | £7.25 |
| 50 - 120 | £1.304 | £6.52 |
| 125 - 245 | £1.088 | £5.44 |
| 250 - 495 | £1.014 | £5.07 |
| 500 + | £0.668 | £3.34 |
*price indicative
- RS Stock No.:
- 228-2887
- Mfr. Part No.:
- SiJ450DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 113A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 75.5nC | |
| Maximum Power Dissipation Pd | 48W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 113A | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 75.5nC | ||
Maximum Power Dissipation Pd 48W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 45 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8 SiR450DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SIJA74DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin SO-8 SiJA22DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH112E-T1-GE3
