Vishay TrenchFET Type N-Channel MOSFET, 8.3 A, 100 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 228-2818
- Mfr. Part No.:
- Si4056ADY-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£672.50
(exc. VAT)
£807.50
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 2,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.269 | £672.50 |
*price indicative
- RS Stock No.:
- 228-2818
- Mfr. Part No.:
- Si4056ADY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 29.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 19.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 29.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 19.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET Gen IV N-Channel power MOSFET is use for load switch, circuit protection and motor drive control.
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
Logic level gate drive
Related links
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 Si4056ADY-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8
